SMC SYJ700 series 6 station G 1/4 Manifold Base, SS3YJ7-21-06-00F-Q
- RS Stock No.:
- 362-842
- Mfr. Part No.:
- SS3YJ7-21-06-00F-Q
- Brand:
- SMC
Subtotal (1 unit)*
$95.95
(exc. GST)
$105.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.95 |
*price indicative
- RS Stock No.:
- 362-842
- Mfr. Part No.:
- SS3YJ7-21-06-00F-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 6 | |
| Connection Port Thread | G 1/4 | |
| Manufacturer Series | SYJ700 | |
| Type | Manifold Base | |
| Body Material | Aluminium Die Cast | |
| Model Number | SS3YJ7-21-06-00F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 6 | ||
Connection Port Thread G 1/4 | ||
Manufacturer Series SYJ700 | ||
Type Manifold Base | ||
Body Material Aluminium Die Cast | ||
Model Number SS3YJ7-21-06-00F-Q | ||
- COO (Country of Origin):
- JP
The SMC Valve Manifold offers an innovative combination of space efficiency and performance superiority, providing significant value in design solutions. Whether used as a manifold or a single valve, its compact profile enhances design flexibility while minimizing space requirements. The SYJ valve features a low-power pilot solenoid (0.5 watts standard), significantly reducing thermal heat generation, which contributes to a more energy-efficient and reliable system.
Improves performance
Decreases operating costs
Decreases operating costs
Related links
- SMC SYJ700 series 2 station G 1/4 Manifold Base, SS3YJ7-21-02-00F-Q
- SMC SS3YJ series 4 station G 1/8 Manifold Base
- SMC SYJ700 series 8 station G 1/4 Manifold
- SMC SS5YJ series 6 station G 1/4 Manifold
- SMC SYJ700 series 3 station G 1/4 Manifold
- SMC SY9000 series 6 station Manifold Base, SS5Y9-23-06-00F-Q
- SMC SY7000 series 6 station G 1 Manifold
- SMC SS5Y series 6 station G 1/8 Manifold
