Brady PET Mandatory Sign Hand Protection Must Be Worn Sign

Get a bulk buy discount

Add 5 more to save $0.60

View bulk pricing options

Subtotal (1 unit)*

$5.42

(exc. GST)

$5.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$5.42-
5 - 9$5.30$0.60
10 +$5.18$2.40

*price indicative

RS Stock No.:
305-7728
Mfr. Part No.:
PIC 255-DIA 200-B7541 (BRANDED)
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Mandatory Sign

Sign Legend

Hand Protection Must Be Worn

Sub Type

Protective Gloves

Material

PET

COVID Related

No

Legend Colour

Blue, White

Quantity Per Package

1Per Pack

Symbol/Text Colour

Blue, White

Sign Legend Style

Symbol and Text

Standards/Approvals

No

Photoluminescent

Yes

Self-Adhesive

Yes

COO (Country of Origin):
BE

Mandatory Signs


Mandatory pictograms are safety signs stipulating certain attitudes or behaviour. They are of a restrictive nature andmust be respected in the same way as prohibition signs.

Round pictograms, Ø 200 mm, made from flexible adhesive polyester.

Mandatory Signs


You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.

Background colour shall be blue

The symbol or text shall be placed centrally on the background

Blue shall cover at least 50% of the area of the safety sign

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy