RS PRO Rubber Sign Parking Ramp Sign

Subtotal (1 unit)*

$227.71

(exc. GST)

$250.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.71

*price indicative

RS Stock No.:
284-7243
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sign

Sign Legend

Parking Ramp

Sub Type

Rubber Carpark Sign

Material

Rubber

Height

400mm

Legend Colour

Yellow, Black

Quantity Per Package

1Per Pack

Sign Legend Style

Symbol

Width

400mm

Symbol/Text Colour

Yellow, Black

Standards/Approvals

RS PRO Seal of Approval

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Car Park Sign


Introducing the RS PRO Rubber Carpark Sign – a robust and highly visible solution for marking hazards or bends in car parks. Made from durable rubber, this carpark sign is designed to withstand harsh weather conditions and repeated use, providing a long-lasting and reliable indication for drivers. With a distinct black and yellow colour scheme and reflective features, this sign ensures maximum visibility, improving overall safety for vehicles and pedestrians alike.

Features and Benefits


  • Made from high-quality rubber for enhanced durability and weather resistance

  • Black with four bold yellow stripes, providing a striking visual cue

  • Equipped with 15 reflectors to ensure clear visibility, even in low-light conditions

  • Ideal for highlighting bends, hazardous areas, or traffic routes within car parks

  • Lightweight yet sturdy, it can be easily positioned in key areas where high visibility is required

  • Applications


    RS PRO Rubber Carpark Signs are versatile and can be used in various environments where safety and visibility are crucial. Typical applications include:

  • Commercial Car Parks: Clearly marking bends or areas requiring cautious navigation to prevent accidents

  • Private Parking Facilities: Indicating sharp turns or potential hazards, helping to guide drivers through the area

  • Shopping Centres and Retail Car Parks: Ensuring that high-traffic areas are well-marked to avoid congestion and maintain smooth vehicle flow

  • Warehouse and Industrial Facilities: Highlighting pathways for both vehicles and pedestrian traffic to ensure safety

  • This RS PRO Rubber Carpark Sign is an essential tool for enhancing safety in busy car parks, with its durable build, reflective features, and high-contrast colours ensuring effective hazard marking at all times.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Each
    $14.32
    Each
    $18.10
    Each
    $1.68
    • RS Stock No. 0284597
    • Mfr. Part No. PALU5
    Each
    $13.98

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy