RS PRO PVC Mandatory Sign Safety Footwear Sign
- RS Stock No.:
- 813-4485
- Distrelec Article No.:
- 304-17-820
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.22
(exc. GST)
$5.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $5.22 |
| 5 - 9 | $5.07 |
| 10 - 39 | $4.92 |
| 40 - 199 | $4.77 |
| 200 + | $3.41 |
*price indicative
- RS Stock No.:
- 813-4485
- Distrelec Article No.:
- 304-17-820
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Legend | Safety Footwear | |
| Product Type | Mandatory Sign | |
| Sub Type | Foot Protection | |
| Material | PVC | |
| Height | 100mm | |
| Legend Colour | Blue, White | |
| Quantity Per Package | 1 | |
| Sign Legend Style | Symbol | |
| Width | 100mm | |
| Symbol/Text Colour | Blue, White | |
| Standards/Approvals | ISO 7010 | |
| Photoluminescent | No | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Legend Safety Footwear | ||
Product Type Mandatory Sign | ||
Sub Type Foot Protection | ||
Material PVC | ||
Height 100mm | ||
Legend Colour Blue, White | ||
Quantity Per Package 1 | ||
Sign Legend Style Symbol | ||
Width 100mm | ||
Symbol/Text Colour Blue, White | ||
Standards/Approvals ISO 7010 | ||
Photoluminescent No | ||
Self-Adhesive Yes | ||
- COO (Country of Origin):
- IN
RS PRO ISO 7010 Vinyl Pictogram Safety Label Signs
RS PRO range of health and safety hazard signs. The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.
RS PRO have a great range of international danger and hazard signs that will meet all your requirements for your business to maintain a safe work environment and avoid accidents.
FAQs
What type of Safety Signs are available?
More about ISO 7010
ISO 7010 is an international standard which ensures consistency across different hazard and safety signs. The combination of colours and symbols is designed to be easily understandable, without reliance upon too much wording.
Standards
ISO 7010 International Standard
Related links
- RS PRO Plastic Mandatory Sign Safety Footwear Sign
- RS PRO Vinyl Mandatory Sign Safety gloves Sign
- RS PRO Vinyl Mandatory Sign Wear Eye protect Sign
- RS PRO Vinyl Mandatory Sign Eye protect Sign
- RS PRO Vinyl Mandatory Sign
- RS PRO Vinyl Mandatory Sign Walkway Sign
- RS PRO Vinyl Mandatory Sign Respiratory Protection Sign
- RS PRO Vinyl Mandatory Sign Mask Sign
