Facom Nylon Replacement Mallet Face Replaceable Face
- RS Stock No.:
- 876-4888
- Mfr. Part No.:
- EC.32
- Brand:
- Facom
Subtotal (1 unit)*
$13.60
(exc. GST)
$14.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 333 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.60 |
*price indicative
- RS Stock No.:
- 876-4888
- Mfr. Part No.:
- EC.32
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Replacement Mallet Face | |
| Replaceable Face | Yes | |
| Head Material | Nylon | |
| Face Material | Nylon | |
| Handle Material | Wood | |
| Head Diameter | 32mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Replacement Mallet Face | ||
Replaceable Face Yes | ||
Head Material Nylon | ||
Face Material Nylon | ||
Handle Material Wood | ||
Head Diameter 32mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom Polyamide Mallet Tips
Replaces soft metal mallets tips(copper, lead, brass, aluminum).
EC: nylon tips, hardness shore D68
Related links
- Facom Nylon Replacement Mallet Face Replaceable Face
- Facom Polyurethane Replacement Mallet Face Replaceable Face
- RS PRO Nylon Replacement Mallet Face Replaceable Face
- Halder Nylon Replacement Mallet Face Replaceable Face 405 g
- Halder Nylon Replacement Mallet Face Replaceable Face 120 g
- Halder Nylon Replacement Mallet Face Replaceable Face 26 g
- Halder Nylon Replacement Mallet Face Replaceable Face 65 g
- Halder Nylon Replacement Mallet Face Replaceable Face 195 g
