Halder Nylon Replacement Mallet Face Replaceable Face 65 g

Subtotal (1 unit)*

$29.45

(exc. GST)

$32.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.45

*price indicative

RS Stock No.:
269-3994
Mfr. Part No.:
HA3208040
Brand:
Halder
Find similar products by selecting one or more attributes.
Select all

Brand

Halder

Product Type

Replacement Mallet Face

Head Weight

65g

Replaceable Face

Yes

Head Material

Nylon

Face Material

Nylon

Head Diameter

40mm

Overall Length

45.5mm

Height Safe

Yes

Standards/Approvals

RoHS, according to 2011/65/EU and 2015/863 substances, Free from Conflict Minerals

COO (Country of Origin):
DE
The Halder SIMPLEX nylon white polyamide insert offers outstanding impact qualities and is guaranteed to combine maximum strength with unique durability. It is composed of extruded and extremely homogeneous material.

Very wear resistant

Oil and grease resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy