Halder Nylon Replacement Mallet Face Replaceable Face 26 g
- RS Stock No.:
- 269-3993
- Mfr. Part No.:
- HA3208030
- Brand:
- Halder
Subtotal (1 unit)*
$27.21
(exc. GST)
$29.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.21 |
*price indicative
- RS Stock No.:
- 269-3993
- Mfr. Part No.:
- HA3208030
- Brand:
- Halder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halder | |
| Product Type | Replacement Mallet Face | |
| Head Weight | 26g | |
| Replaceable Face | Yes | |
| Head Material | Nylon | |
| Face Material | Nylon | |
| Head Diameter | 30mm | |
| Overall Length | 35.3mm | |
| Height Safe | Yes | |
| Standards/Approvals | according to 2011/65/EU and 2015/863 substances, RoHS, Free from Conflict Minerals | |
| Select all | ||
|---|---|---|
Brand Halder | ||
Product Type Replacement Mallet Face | ||
Head Weight 26g | ||
Replaceable Face Yes | ||
Head Material Nylon | ||
Face Material Nylon | ||
Head Diameter 30mm | ||
Overall Length 35.3mm | ||
Height Safe Yes | ||
Standards/Approvals according to 2011/65/EU and 2015/863 substances, RoHS, Free from Conflict Minerals | ||
- COO (Country of Origin):
- DE
The Halder SIMPLEX nylon white polyamide insert offers outstanding impact qualities and is guaranteed to combine maximum strength with unique durability. It is composed of extruded and extremely homogeneous material.
Very wear resistant
Oil and grease resistant
Related links
- Halder Nylon Replacement Mallet Face Replaceable Face 405 g
- Halder Nylon Replacement Mallet Face Replaceable Face 120 g
- Halder Nylon Replacement Mallet Face Replaceable Face 65 g
- Halder Nylon Replacement Mallet Face Replaceable Face 195 g
- Facom Nylon Replacement Mallet Face Replaceable Face
- RS PRO Nylon Replacement Mallet Face Replaceable Face
- Halder Plastic Replacement Mallet Face Replaceable Face 100 g
- Halder Plastic Replacement Mallet Face Replaceable Face 450 g
