Facom Nylon Replacement Mallet Face Replaceable Face
- RS Stock No.:
- 794-7745
- Mfr. Part No.:
- EC.40
- Brand:
- Facom
Subtotal (1 unit)*
$31.73
(exc. GST)
$34.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 63 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.73 |
*price indicative
- RS Stock No.:
- 794-7745
- Mfr. Part No.:
- EC.40
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Replacement Mallet Face | |
| Replaceable Face | Yes | |
| Head Material | Nylon | |
| Face Material | Nylon | |
| Handle Material | Wood | |
| Head Diameter | 40mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Replacement Mallet Face | ||
Replaceable Face Yes | ||
Head Material Nylon | ||
Face Material Nylon | ||
Handle Material Wood | ||
Head Diameter 40mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Facom Mallet Tips
Professional replacement mallet tips for the Facom dead blow hammer and mallet range.
EB thermoplastic polyurethane tips have a shore hardness of D56
EB tips replace wood and leather mallets
EC nylon tips have a shore hardness of D68
EC tips replace soft metal mallets (copper, lead, brass, aluminium)
Related links
- Facom Nylon Replacement Mallet Face Replaceable Face
- Facom Polyurethane Replacement Mallet Face Replaceable Face
- RS PRO Nylon Replacement Mallet Face Replaceable Face
- Halder Nylon Replacement Mallet Face Replaceable Face 405 g
- Halder Nylon Replacement Mallet Face Replaceable Face 120 g
- Halder Nylon Replacement Mallet Face Replaceable Face 26 g
- Halder Nylon Replacement Mallet Face Replaceable Face 65 g
- Halder Nylon Replacement Mallet Face Replaceable Face 195 g
