SAM Round Nylon Mallet 645g With Replaceable Face
- RS Stock No.:
- 282-8397
- Mfr. Part No.:
- 324-40-FME
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8397
- Mfr. Part No.:
- 324-40-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Hammer is a small hammer with nylon heads and clip. This hammer is designed to secure your interventions, to avoid falls and wasted time, to prevent accidents at work, to improve productivity also Opt for the SAM FME solution. All products in the
Ash handle
Interchangeable caps in case of wear
High resistance hammer with nylon caps
Interchangeable caps in case of wear
High resistance hammer with nylon caps
Related links
- SAM Round Cellulose Acetate, Nylon Mallet 380g With Replaceable Face
- SAM Mallet Replaceable Face 550 g
- SAM Mallet Replaceable Face 365 g
- SAM Mallet Replaceable Face 1910 g
- SAM Mallet Replaceable Face 890 g
- SAM Mallet Replaceable Face 755 g
- SAM Hardwood Mallet Replaceable Face 570 g
- Facom Nylon Mallet Replaceable Face
