SAM Mallet Replaceable Face 1.91 kg
- RS Stock No.:
- 210-657
- Mfr. Part No.:
- 322-63-FME
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-657
- Mfr. Part No.:
- 322-63-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Head Weight | 1.91kg | |
| Replaceable Face | Yes | |
| Head Material | Plastic | |
| Handle Material | Light Alloy | |
| Head Diameter | 63mm | |
| Overall Length | 360mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Head Weight 1.91kg | ||
Replaceable Face Yes | ||
Head Material Plastic | ||
Handle Material Light Alloy | ||
Head Diameter 63mm | ||
Overall Length 360mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
322-63-FME
The SAM Outillage small hammer with a clip is designed to enhance safety and efficiency in delicate assembly tasks. Crafted from a light alloy, this innovative tool features an anti-rebound system that significantly reduces recoil, allowing for precise strikes without the risk of damaging sensitive components. The unique construction incorporates metal micro-beads within the hammer's head, offering exceptional striking power while ensuring that the surfaces remain unmarked. Engineered with interchangeable end-pieces and a rubber anti vibration handle, this hammer is as versatile as it is user-friendly.
Safety clip to prevent accidental drops
For delicate assembly tasks
Anti-rebound system for control
Lightweight alloy for ease of use
Micro-beads reduce recoil and enhance striking power
Interchangeable end-pieces for adaptability
Rubberised handle for grip and reduced vibrations
