SAM Mallet Replaceable Face 365 g
- RS Stock No.:
- 210-646
- Mfr. Part No.:
- 320-32D-FME
- Brand:
- SAM
Subtotal (1 unit)*
$119.25
(exc. GST)
$131.18
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $119.25 |
*price indicative
- RS Stock No.:
- 210-646
- Mfr. Part No.:
- 320-32D-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Head Weight | 365g | |
| Replaceable Face | Yes | |
| Head Material | Chrome Plated Steel | |
| Head Diameter | 32mm | |
| Overall Length | 275mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Head Weight 365g | ||
Replaceable Face Yes | ||
Head Material Chrome Plated Steel | ||
Head Diameter 32mm | ||
Overall Length 275mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
320-32D-FME
The SAM Outillage small hammer is expertly crafted to meet the demands of precision work. Designed with interchangeable heads and a convenient clip, this tool ensures that you have the right accessory on hand for various tasks. The chrome-plated steel head is complemented by a varnished ash handle that provides both durability and comfortable grip. With safety at the forefront, this hammer is equipped with an anti-dropping solution, making it an ideal choice for environments where productivity and accident prevention are paramount.
Interchangeable heads for versatility
Chrome plated steel for durability
Comfortable varnished ash handle
Safety anti-dropping clip
Non-marking striking surfaces
Includes rubber and hard wood inserts
Compact design for tight spaces
