SAM Round Cellulose Acetate, Nylon Mallet 380g With Replaceable Face
- RS Stock No.:
- 282-8402
- Mfr. Part No.:
- 325-30-FME
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8402
- Mfr. Part No.:
- 325-30-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Small hammers with red acetate and white nylon heads plus clip. It is designed to secure your interventions, to prevent accidents at work, to improve productivity also Opt for the SAM FME solution. All products in the FME range are delivered equip
To avoid falls and wasted time
Different diameters from 25 to 50mm
Different diameters from 25 to 50mm
Related links
- SAM Cellulose Acetate Mallet Replaceable Face
- SAM Round Nylon Mallet 645g With Replaceable Face
- SAM Cellulose Acetate Mallet Replaceable Face 240 g
- SAM Cellulose Acetate Mallet Replaceable Face 975 g
- SAM Cellulose Acetate Mallet Replaceable Face 625 g
- SAM Cellulose Acetate Mallet Replaceable Face 370 g
- Halder Nylon Mallet Replaceable Face 325 g
- SAM Mallet Replaceable Face 550 g
