SAM Chrome Plated Steel Head with Ash Wood Handle, 400 g

Subtotal (1 unit)*

$42.77

(exc. GST)

$47.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.77

*price indicative

RS Stock No.:
221-5112
Mfr. Part No.:
320-32D
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Mallet

Head Weight

400g

Head Material

Chrome Plated Steel

Handle Material

Ash Wood

Overall Length

275mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The SAM Mallets with interchangeable tips Specially recommended for delicate assemblies Head in chrome-plated steel with Varnished ash handle has Metal corner fitting to prevent ejection.

Striking surfaces do not mark hammered parts

Related links