BETA Riveting Hammer with Wood Handle, 400 g

Subtotal (1 unit)*

$62.77

(exc. GST)

$69.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.77

*price indicative

RS Stock No.:
234-5483
Mfr. Part No.:
1370F 28
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Hammer Type

Riveting Hammer

Product Type

Riveting Hammer

Head Weight

400g

Non-Sparking

No

Handle Material

Wood

Overall Length

280mm

Head Width

28mm

Standards/Approvals

NFE 71.014

RoHS Status: Exempt

The BETA Riveting hammer with wooden shaft. It has 280 length and 400 weight.

Length 280mm

Weight 400g

Wooden Shaft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy