Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8403
- Mfr. Part No.:
- 325-50
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Head Weight | 955g | |
| Replaceable Face | Yes | |
| Handle Material | Ash Wood | |
| Head Diameter | 50mm | |
| Overall Length | 340mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Head Weight 955g | ||
Replaceable Face Yes | ||
Handle Material Ash Wood | ||
Head Diameter 50mm | ||
Overall Length 340mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Mallet is a high strength mallet or hammer with interchangeable end pieces made of hard red cellulose acetate. Interchangeable end pieces in case of wear.
Ashwood handle
Oil and grease resistant
Universal use for normal demands












