Neutrik Male Black AC Connector IP20 for use with Mains Connector

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$68.01

(exc. GST)

$74.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$68.01
10 - 49$64.91
50 +$62.42

*price indicative

RS Stock No.:
284-3428
Mfr. Part No.:
NAC3MM-1
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

Mains Connector

Accessory Type

AC Connector

Gender

Male

IP Rating

IP20

For Use With

Mains Connector

Colour

Black

Material

Polyamide, Bronze, Steel

Standards/Approvals

UL

The Neutrik powerCON is a locking AC connector for equipment with 3 conductors, providing a safe power connection by using line, neutral, and pre-mating ground contacts, replacing appliance couplers in rugged situations requiring a locking device.

Connection type adapter

Dielectric strength 4 kVdc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy