Hubbell Male Black Weatherproof Triple Seal Boot IP55 for use with Power Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.67

(exc. GST)

$41.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 98 unit(s) shipping from 20 July 2026
  • Plus 23 unit(s) shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$37.67
5 - 9$37.13
10 +$36.27

*price indicative

RS Stock No.:
316-0329
Mfr. Part No.:
HBL6031
Brand:
Hubbell
Find similar products by selecting one or more attributes.
Select all

Brand

Hubbell

Accessory Type

Weatherproof Triple Seal Boot

Product Type

Connector Accessory

Gender

Male

Pole Format

3

IP Rating

IP55

For Use With

Power Connector

Colour

Black

Material

Elastomer

Standards/Approvals

No

COO (Country of Origin):
US

Twist-Lock


Insulgrip® heavy duty American Style plugs and boots

Twist-Lock® facility provides improved plug retention

Ribbed nylon housings are impact and chemical resistant

Wire terminals are enclosed in individual chambers

Cord grip cable diameter range from 5.8 to 18.3mm

Ideal for industrial applications

Seal Tite® weatherproof boots provided sealing up to IP65

Three-phase plug requires three-phase boot

® Insulgrip is a registered trademark of Hubbell Inc.

Approvals

UL and CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy