Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$36.94
(exc. GST)
$40.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $36.94 | - |
| 5 + | $30.40 | 17% |
*price indicative
- RS Stock No.:
- 192-3671
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Magnifier Type | Pocket Magnifying Glass | |
| Magnification Power | 6x | |
| Product Type | Magnifier | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Magnifier Type Pocket Magnifying Glass | ||
Magnification Power 6x | ||
Product Type Magnifier | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Pocket Magnifier
Introducing the RS PRO Pocket Magnifier, which is small and compact enough to fit into a pocket and is easily transportable. This high-quality magnifier uses a slide-out design, which means the lens can easily be pushed back in to ensure the lens is protected from damage or scratches that could impair viewing while not in use. This super functional and versatile pocket magnifier is ideal for applications that require close up magnification of objects or small components and can be used in a variety of environments.
Features and Benefits:
Applications:
Magnifying glasses are a type of hand tool ideal for magnifying small objects and working close-up for precision. They are available in a variety of sizes from handheld to desktop, depending on the type of application. Magnifying glasses feature a durable lens with the ability to magnify objects from as little as 1 time up to 100 times. Magnifying glasses are used in a wide range of applications such as:
How strong is the magnifying glass?
This RS PRO magnifying glass offers a double magnification lens, one with 3x magnification and the other with 6x magnification.
What are the lens dimensions?
The lens dimensions for this pocket magnifier are 39 mm (L) x 30 mm (W)
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Illuminated Magnifier, 6x x Magnification
- Eschenbach Illuminated Magnifier 58 mm Diameter
- Eschenbach Illuminated Magnifier 50 mm Diameter
- Coil Magnifier 50 mm Diameter
- RS PRO Magnifier, 4x x Magnification
- RS PRO Magnifier, 10x x Magnification
- RS PRO Magnifier, 9x x Magnification
- RS PRO Magnifier, 2.7x x Magnification
