RS PRO Magnifier, 3x Magnification, 22 mm Diameter
- RS Stock No.:
- 146-5493
- Distrelec Article No.:
- 304-16-972
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $13.20
View bulk pricing optionsSubtotal (1 unit)*
$14.89
(exc. GST)
$16.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 243 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $14.89 | - |
| 5 + | $12.25 | $13.20 |
*price indicative
- RS Stock No.:
- 146-5493
- Distrelec Article No.:
- 304-16-972
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Magnifier | |
| Magnifier Type | Eye Magnifier | |
| Magnification Power | 3x | |
| Lens Diameter | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Magnifier | ||
Magnifier Type Eye Magnifier | ||
Magnification Power 3x | ||
Lens Diameter 22mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Plastic Eye Glass
These eye glass magnifiers helps reduce eye strain. Ideal for precision & miniature work.
Features and Benefits:
Magnification 3x
Focal length 87 mm (3.5 inch)
Related links
- RS PRO Magnifier 67.5 mm Diameter
- RS PRO Magnifier 90 mm Diameter
- RS PRO Illuminated Magnifier 88.9 mm Diameter
- Eschenbach Illuminated Magnifier 80 mm Diameter
- Eschenbach Magnifier 25 mm Diameter
- Coil Magnifier 81 mm Diameter
- Eschenbach Illuminated Magnifier 60 mm Diameter
- Eschenbach Illuminated Magnifier, 3x x Magnification
