RS PRO Illuminated Magnifier, 3x Magnification, 88.9 mm Diameter
- RS Stock No.:
- 136-8097
- Distrelec Article No.:
- 304-18-018
- Brand:
- RS PRO
Subtotal (1 unit)*
$106.60
(exc. GST)
$117.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.60 |
*price indicative
- RS Stock No.:
- 136-8097
- Distrelec Article No.:
- 304-18-018
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Magnification Power | 3x | |
| Magnifier Type | Magnifying Glass with Light | |
| Product Type | Magnifier | |
| Lens Diameter | 88.9mm | |
| Illuminated | Yes | |
| Battery Operated | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Magnification Power 3x | ||
Magnifier Type Magnifying Glass with Light | ||
Product Type Magnifier | ||
Lens Diameter 88.9mm | ||
Illuminated Yes | ||
Battery Operated Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS Pro Illuminated Dome Magnifier
RS Pro Illuminated Dome Magnifier, offers 3x magnification along with an LED light which allows you to view colours accurately day or night. For close-up precision, this LED Dome Magnifier is the ideal tool, helping you achieve absolute clarity and easy close inspection as you work.
Features and Benefits
• LED Illuminated Dome magnifier extends and collapses to adjust its focal distance ;• 3x magnification ;• 3 Interior LED bulbs ;• Aluminium body ;• Glass lens ;• Adjustable focal distance;• Includes two CR2016 batteries
Related links
- RS PRO Illuminated Magnifier 88.9 mm Diameter
- Eschenbach Illuminated Magnifier 80 mm Diameter
- Eschenbach Illuminated Magnifier 60 mm Diameter
- Eschenbach Illuminated Magnifier, 3x x Magnification
- RS PRO Magnifier 67.5 mm Diameter
- RS PRO Magnifier 90 mm Diameter
- RS PRO Magnifier 22 mm Diameter
- Eschenbach Magnifier 25 mm Diameter
