Eclipse Magnet 1.85 kg, Length 20 mm, Width 10 mm
- RS Stock No.:
- 177-4043
- Mfr. Part No.:
- N862
- Brand:
- Eclipse
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$24.29
(exc. GST)
$26.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $24.29 | $4.858 |
| 5 - 9 | $23.80 | $4.76 |
| 10 - 29 | $23.32 | $4.664 |
| 30 + | $22.63 | $4.526 |
*price indicative
- RS Stock No.:
- 177-4043
- Mfr. Part No.:
- N862
- Brand:
- Eclipse
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
| Brand | Eclipse | |
| Product Type | Magnet | |
| Width/Diameter | 10mm | |
| Pull Force | 1.85kg | |
| Thickness | 2mm | |
| Colour | Silver | |
| Length | 20mm | |
| Material | Neodymium | |
| Magnet Shape | Block | |
| Standards/Approvals | CE | |
| Grade | 35 | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Magnet | ||
Width/Diameter 10mm | ||
Pull Force 1.85kg | ||
Thickness 2mm | ||
Colour Silver | ||
Length 20mm | ||
Material Neodymium | ||
Magnet Shape Block | ||
Standards/Approvals CE | ||
Grade 35 | ||
- COO (Country of Origin):
- CN
Neodymium iron boron rare earth material
Strongest magnet material available
80°C max. operating temp.
High resistance to de-magnetisation
Anisotropic
N35 grade
Related links
- Eclipse Magnet 2 kg Width 10 mm
- Eclipse Magnet 2 kg Width 10 mm
- Eclipse Neodymium Magnet 4.7 kg Width 10 mm
- Eclipse Magnet 1.1 kg Width 8 mm
- Eclipse Magnet 0.5 kg Width 6 mm
- Hammond Chrome Steel Drawer Handle 30 mm Height 10 mm Length
- Hammond Chrome Silver Steel Drawer Handle 102 mm Height 10 mm Length
- Hammond Black Powder Coated Black Steel Drawer Handle 30 mm Height 10 mm Length