Recently searched

    Hammond Chrome Chrome Steel Drawer Handle 102 mm Height, 111mm Width, 10mm Length

    Subtotal (1 unit)**

    $7.87

    (exc. GST)

    $8.66

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 22/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$7.87

    **price indicative

    RS Stock No.:
    256-5561
    Mfr. Part No.:
    1427C1
    Brand:
    Hammond
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hammond

    Material

    Steel

    Finish

    Chrome

    Length

    10mm

    Height

    102 mm

    Width

    111mm

    Handle Type

    Chassis Handle

    Fixing Centres

    102mm

    Colour

    Chrome

    Related links