Rittal Hex Metal Screw Machine Screw 13 mm
- RS Stock No.:
- 265-1227
- Mfr. Part No.:
- 2486600
- Brand:
- Rittal
Subtotal (1 pack of 300 units)*
$207.90
(exc. GST)
$228.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 300 + | $0.693 | $207.90 |
*price indicative
- RS Stock No.:
- 265-1227
- Mfr. Part No.:
- 2486600
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Screw Machine Screw | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Material | Metal | |
| Length | 13mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Screw Machine Screw | ||
Drive Type Hex | ||
Standards/Approvals No | ||
Material Metal | ||
Length 13mm | ||
- COO (Country of Origin):
- TW
Rittal Machine Screw, 13mm Length Metric, Metal - 2486600
This machine screw is intended for various industrial applications, especially in the automation, electronics, and mechanical sectors. Made of metal and measuring 13mm in length, it is designed for situations requiring high-strength and durable fasteners. With a thread size of 5.5, these screws provide firm connections across different settings.
Features & Benefits
• Multi-tooth drive improves torque transmission
• Extended tool life reduces the need for replacement
• Enhanced safety during tightening operations
• Facilitates reliable loosening of connections to reduce risk
• Tailored for a secure fit in designated applications
• Lightweight packaging promotes ease of handling
Applications
• Suitable for round holes of diameter 4.5 or 4.7mm in enclosures
• Effective for punched rails and sections lacking flanges
• Utilised in maintenance fastening for machinery
• Ideal for assembling electronic and electrical enclosures
Will it hold up under high torque applications?
It includes a multi-tooth drive for improved torque management.
Is it suitable for outdoor use?
While the metal construction is durable, environmental factors should be considered.
Related links
- Rittal Machine Screw 13.0 mm M5
- ABB Torx Pan Steel Screw Machine Screw 85 mm
- ABB Pan Steel Screw Machine Screw 10 mm
- nVent SCHROFF Steel Screw Machine Screw 12 mm
- ABB Torx Pan Steel Screw Machine Screw 15 mm
- nVent SCHROFF Countersunk Steel Screw Machine Screw 12 mm
- nVent SCHROFF Cross Countersunk Steel Screw Machine Screw 8 mm
- HPM Phillips Round Metal Machine Screw 76.0 mm
