Rittal Machine Screw 13 mm M5
- RS Stock No.:
- 265-1226
- Mfr. Part No.:
- 2486400
- Brand:
- Rittal
Subtotal (1 pack of 300 units)*
$255.90
(exc. GST)
$281.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 300 + | $0.853 | $255.90 |
*price indicative
- RS Stock No.:
- 265-1226
- Mfr. Part No.:
- 2486400
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Thread | M5 | |
| Product Type | Machine Screw | |
| Length | 13mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Thread M5 | ||
Product Type Machine Screw | ||
Length 13mm | ||
- COO (Country of Origin):
- DE
Rittal Series VX Screwmachine Screw, Metal, Screw - 2486400
This screwmachine screw by Rittal is a high-traffic metal screw designed for stainless steel applications. It features a multi-tooth drive for optimum torque transmission, extended tool life, and increased safety when tightening and loosening connections.
Features & Benefits
• Multi-tooth drive for enhanced torque transmission
• Extended tool life for increased longevity
• Increased safety and reliability when tightening and loosening connections
Applications
• Ideal for use in enclosure sections, punched rails, and punched sections without mounting flanges
• Suitable for punched rails and punched sections without mounting flanges
Can it be used for stainless steel applications?
Yes, the screwmachine screw is specifically designed for stainless steel applications.
Will it provide increased safety during connection tightening?
Yes, the multi-tooth drive ensures enhanced safety and reliability during tightening and loosening.
Is it suitable for use in punched rails?
Yes, this screw is ideal for use in punched rails and punched sections without mounting flanges.
Related links
- Rittal Hex Metal Screw Machine Screw 13.0 mm
- RS PRO Slot Countersunk Steel Machine Screw 12.0 mm M5
- RS PRO Pozidriv Countersunk Steel Machine Screw 6.0 mm M5
- RS PRO Torx Pan Steel Machine Screw 20 mm M5
- RS PRO Slot Cheese Brass Machine Screw 20.0 mm M5
- RND Torx Oval Stainless Steel Machine Screw 20 mm M5
- RND Phillips Pan Stainless Steel Machine Screw 10 mm M5
- RND Phillips Oval Stainless Steel Machine Screw 16 mm M5
