ABB Torx Pan Steel Screw Machine Screw 85 mm
- RS Stock No.:
- 237-6341
- Mfr. Part No.:
- 2CPX046001R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$277.95
(exc. GST)
$305.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $277.95 |
*price indicative
- RS Stock No.:
- 237-6341
- Mfr. Part No.:
- 2CPX046001R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Head Shape | Pan | |
| Product Type | Screw Machine Screw | |
| Drive Type | Torx | |
| Material | Steel | |
| Standards/Approvals | UR | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Head Shape Pan | ||
Product Type Screw Machine Screw | ||
Drive Type Torx | ||
Material Steel | ||
Standards/Approvals UR | ||
Length 85mm | ||
- COO (Country of Origin):
- DE
The ABB M6 Fill. head screw comes with steel metallic body.
Enclosure Type: RZ
Related links
- ABB Torx Pan Steel Screw Machine Screw 15 mm
- RS PRO Torx Pan Steel Machine Screw 6 mm M2.5
- ABB Pan Steel Screw Machine Screw 10 mm
- ABB Pan Steel Screw Machine Screw 20 mm
- nVent SCHROFF Pan Steel Screw Machine Screw 16 mm
- nVent SCHROFF Pan Steel Screw Machine Screw 10 mm
- nVent SCHROFF Pan Steel Screw Machine Screw 14 mm
- nVent SCHROFF Pan Steel Screw Machine Screw 6 mm