nVent SCHROFF Steel Screw Machine Screw 12 mm
- RS Stock No.:
- 255-0760
- Mfr. Part No.:
- 21101-211
- Brand:
- nVent SCHROFF
Subtotal (1 pack of 100 units)*
$11.90
(exc. GST)
$13.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.119 | $11.90 |
*price indicative
- RS Stock No.:
- 255-0760
- Mfr. Part No.:
- 21101-211
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Screw Machine Screw | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Screw Machine Screw | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Length 12mm | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's assembly part is a cheese head screw with slotted head use to fix front handle, Tip-up carrying feet, PMC Mezzanine or HF cassettes. The thread size is M4
length is 12 mm.
Works with front panels
To fix front handle, Tip-up carrying feet, PMC Mezzanine or HF cassettes
RoHS compliant
Related links
- nVent SCHROFF Countersunk Steel Screw Machine Screw 12 mm
- nVent SCHROFF Steel Screw Machine Screw 10 mm
- nVent SCHROFF Steel Screw Machine Screw 9.3 mm
- nVent SCHROFF Pan Steel Screw Machine Screw 16 mm
- nVent SCHROFF Steel Enclosure Accessory Machine Screw 6 mm
- nVent SCHROFF Steel Screw for Use with Backplane Fixing x 12 mm
- nVent SCHROFF Zinc Plated Steel Countersunk Screw, 12 mm x 12 mm
- nVent SCHROFF Cross Countersunk Steel Screw Machine Screw 8 mm










