Wurth Elektronik Cross Pan Nylon Machine Screw 8 mm M3

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $10.00

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$232.00

(exc. GST)

$255.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
  • Plus 2,000 unit(s) shipping from 30 November 2026
  • Plus 3,000 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$0.232$232.00-
2000 - 3000$0.227$227.00$10.00
4000 +$0.222$222.00$40.00

*price indicative

RS Stock No.:
185-4174
Mfr. Part No.:
97790803111
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Machine Screw

Head Shape

Pan

Thread

M3

Drive Type

Cross

Material

Nylon

Standards/Approvals

RoHS

Length

8mm

COO (Country of Origin):
TW
WA-SCRW Pan Head Screw w. cross slot M3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy