Wurth Elektronik Cross Pan Nylon Machine Screw 6 mm M3
- RS Stock No.:
- 185-4172
- Mfr. Part No.:
- 97790603111
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$232.00
(exc. GST)
$255.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
- Plus 6,000 unit(s) shipping from 14 December 2026
- Plus 5,000 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.232 | $232.00 |
| 2000 - 3000 | $0.227 | $227.00 |
| 4000 + | $0.222 | $222.00 |
*price indicative
- RS Stock No.:
- 185-4172
- Mfr. Part No.:
- 97790603111
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Thread | M3 | |
| Product Type | Machine Screw | |
| Head Shape | Pan | |
| Drive Type | Cross | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Thread M3 | ||
Product Type Machine Screw | ||
Head Shape Pan | ||
Drive Type Cross | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
- COO (Country of Origin):
- TW
WA-SCRW Pan Head Screw w. cross slot M3
Related links
- Wurth Elektronik Cross Pan Nylon Machine Screw 6.0 mm M3
- Wurth Elektronik Cross Pan Nylon Machine Screw 10.0 mm M3
- Wurth Elektronik Cross Pan Nylon Machine Screw 8.0 mm M3
- Wurth Elektronik Cross Pan Nylon Machine Screw 5.0 mm M3
- Wurth Elektronik Cross Pan Nylon Machine Screw 4.0 mm M3
- RS PRO Slot Cheese Nylon Machine Screw 6.0 mm M3
- RS PRO Slot Countersunk Nylon Machine Screw 6.0 mm M3
- RS PRO Slot Pan Brass Machine Screw 6.0 mm M3
