RS PRO Stainless Steel M4 x 10 mm Grub Screw Plain Cup
- RS Stock No.:
- 124-7391
- Distrelec Article No.:
- 304-16-920
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$6.58
(exc. GST)
$7.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 19 November 2026
- Plus 199 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $6.58 | $0.132 |
| 5 + | $5.42 | $0.108 |
*price indicative
- RS Stock No.:
- 124-7391
- Distrelec Article No.:
- 304-16-920
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Grub Screw | |
| Length | 10mm | |
| Material | Stainless Steel | |
| Point Type | Plain Cup | |
| Standards/Approvals | DIN 916 | |
| Thread Size | M4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Grub Screw | ||
Length 10mm | ||
Material Stainless Steel | ||
Point Type Plain Cup | ||
Standards/Approvals DIN 916 | ||
Thread Size M4 | ||
- COO (Country of Origin):
- CN
RS PRO M4 x 10mm Stainless Steel Hex Grub Screw
A hard wearing M4 x 10mm grub screw (or socket set screw) featuring a countersunk build, with a hexagon drive designed to fit below or level with the surface of the workpiece. ;Constructed from high quality A2 Stainless Steel for excellent wear resistance, strength and corrosion protection making them suitable for indoor and outdoor applications. ;Manufactured to standards DIN 7991 and DIN 916 dictating that they meet the quality expected and the relevant dimensions and size tolerances for grub screws, resulting in a high quality and strong Stainless Steel screw fit for use in harsh environments.;Easy to install and remove using a basic hex key and suitable for a wide range of applications. Grub screws are commonly found in automotive, construction, woodworking or in fact anywhere a strong, reliable and flush fastener is required.
Features and Benefits
M4 x 10mm Grub screw
Countersunk head
Stainless Steel construction
Excellent corrosion resistance
Standards and Approvals: DIN 7991, DIN 916
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Steel M4 x 10 mm Grub Screw
- RS PRO Stainless Steel M4 x 8 mm Grub Screw
- RS PRO Stainless Steel M4 x 12 mm Grub Screw
- RS PRO Stainless Steel M4 x 6 mm Grub Screw
- RS PRO Stainless Steel M4 x 4 mm Grub Screw
- RS PRO Stainless Steel M5 x 10 mm Grub Screw
- RS PRO Stainless Steel M6 x 10 mm Grub Screw
- RS PRO Stainless Steel M8 x 10 mm Grub Screw












