Serious Halogen Machine Light, 50 W, 24 V ac, 24V dc, Articulated, IP65, 1 m Reach, 1 m Arm Length, 2 m

This image is representative of the product range

Subtotal (1 unit)*

$1,167.38

(exc. GST)

$1,284.12

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$1,167.38

*price indicative

RS Stock No.:
772-3006
Mfr. Part No.:
RS12923
Brand:
Serious
Find similar products by selecting one or more attributes.
Select all

Brand

Serious

Product Type

Machine Light

Lamp Type

Halogen

Lamp Supplied

Yes

Voltage

24V ac, 24V ac

Light Style

Articulated Arm

Power

50W

Arm Type

Articulated

IP Rating

IP65

Maximum Reach

1m

Cable Length

2m

Arm Length

1m

Integral Transformer

No

Standards/Approvals

No

COO (Country of Origin):
GB

Long Arm Halogen Machine Lights


Long articulated arm 1000mm in length

Choice of 12V or 24V

Bare wire termination, ready for direct connection to machine supplies

50W halogen MR16 lamp (supplied)

IP65 rated

Serious Brands Machine Lights


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy