Phoenix Contact LED Machine Light, 24 V dc, 160 W, 1176mm Arm Length
- RS Stock No.:
- 286-1999
- Distrelec Article No.:
- 301-97-004
- Mfr. Part No.:
- 2702479
- Brand:
- Phoenix Contact
On back order for despatch 25/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,083.85
(exc. GST)
$1,192.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,083.85 |
- RS Stock No.:
- 286-1999
- Distrelec Article No.:
- 301-97-004
- Mfr. Part No.:
- 2702479
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact LED Machine Light, 24 V, 190mm Arm Length
- Phoenix Contact LED Machine Light, 24 V, 715mm Arm Length
- Phoenix Contact LED Machine Light, 24 V, 365mm Arm Length
- Phoenix Contact LED Machine Light Machine Light, 24 V
- Waldmann LED Machine Light, 24 V, 3.6 W, 196mm Reach, 196mm Arm Length
- RS PRO LED Machine Light, 24 V, 12 W, Adjustable Arm, 800mm Arm Length
- Phoenix Contact LED LED Light Bar, 230 V, 13 W, 395mm Arm Length
- Phoenix Contact LED LED Light Bar, 240 V, 6 W, 350mm Arm Length