Banner LED Machine Light, 12 → 30 V dc, 12 → 30 V dc, IP50

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
270-8625
Mfr. Part No.:
WLB32C1130MQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Lamp Type

LED

Light Style

Work Light

Luminosity

3000

Voltage Rating

12 → 30 V dc, 12 → 30 V dc

IP Rating

IP50

Integral transformer

No

COO (Country of Origin):
MX
The Banner Industrial LED Light Bars is a 1130 mm length DC work light bar. This industrial LED light bars are available as cascade models that can be daisy chained together for a continuous length of lighting with a minimum of wiring. Each light bar can be turned to high, low or off independently of the other lights, upstream or downstream, in the chain. It is a suitable for a variety of environments and applications including work stations, machine lighting, control cabinets and manufacturing lines. This WLB32 uses advanced LED lighting technology to provide a high quality and maintenance free industrial lighting solution for years.

Motion detection models available
Models with eye shield block side glare
Metal housing and shatterproof window
Highly energy efficient for overall cost savings
Easy installation with snap clips or a choice of magnetic or angle brackets

Related links