Waldmann MACH LED PLUS - MLAL 57 S LED Machine Light, 21.5 W, 28V dc, IP67, 740 mm

Subtotal (1 unit)*

$1,047.34

(exc. GST)

$1,152.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,047.34

*price indicative

RS Stock No.:
128-8470
Distrelec Article No.:
303-97-262
Mfr. Part No.:
113164000-00662806
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Product Type

Machine Light

Lamp Type

LED

Series

MACH LED PLUS - MLAL 57 S

Lamp Supplied

Yes

Light Style

Linear Fixed

Voltage

28V dc

Power

21.5W

Colour Temperature

5K

IP Rating

IP67

Integral Transformer

No

Length

740mm

Standards/Approvals

No

Beam Angle

90°

COO (Country of Origin):
DE

Waldmann Surfance Mount MACH LED Machine Light


The Waldmann MACH LED Plus 40 supports several visual tasks, even if when the space is limited. With an outer diameter of 40 mm and minimum length of 190 mm the MACH LED PLUS 40 ensures high illuminance with an impressive output density. ;This machine light reflects the state-of-the-art technology, with the latest LEDs, developed optics and a modern housing concept. With a protection rating of IP67, the MACH LED PLUS 40 is waterproof and oils and cooling lubricant resistant.

Features and Benefits


• Aluminium housing with solid safety glass;• Maintenance free LED technology;• Lifetime hours: 60000 hours;• Potted M12 connector;• Rate of protection: IP67

Waldmann


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy