Waldmann MACH LED Plus LED Machine Light, 18 W, 30V dc, IP67, 565 mm

Subtotal (1 unit)*

$942.17

(exc. GST)

$1,036.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$942.17

*price indicative

RS Stock No.:
918-1035
Mfr. Part No.:
113063000-00580618
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Lamp Type

LED

Product Type

Machine Light

Series

MACH LED Plus

Light Style

Linear Fixed

Voltage

30V dc

Power

18W

Colour Temperature

5K

IP Rating

IP67

Length

565mm

Integral Transformer

Yes

Standards/Approvals

No

Beam Angle

100°

COO (Country of Origin):
DE

MACH LED lighting fixtures for machines


Thie Waldmann MACH LED lighting fixtures are very versatile and can be individually adapted to suit all areas and all lighting applications. This Machine Luminaire has been designed to light up areas inside machines while taking a minimum amount of space. The MACH LED is easy to install and have a maintenance free operation of 50000 hours. This Waldmann Machine Luminaire features a strong anodized aluminium housing and hardened protective glass, which makes it resistant to chemicals, flying debris and machine vibration.

Long-life energy-saving LEDs

Protection index IP67

24 Vdc

The lighting direction can be adjusted to suit individual needs and the angles of diffusion can also be varied

Integrated mounting plate

Note

918-1041: End cap bracket set for MACH LED Plus machine lights

No fixed lead, connection through M12 connector:
918-1044: Connector cable 3.0M with M12 plug for MACH LED Plus machine lights
918-1048: Connector cable 7.0M with M12 plug for MACH LED Plus machine lights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy