Waldmann MACH LED PLUS - MLAL 42 S LED Machine Light, 16 W, 28V dc, IP67, 565 mm
- RS Stock No.:
- 128-8468
- Distrelec Article No.:
- 303-97-261
- Mfr. Part No.:
- 113163000-00662717
- Brand:
- Waldmann
Subtotal (1 unit)*
$723.02
(exc. GST)
$795.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $723.02 |
*price indicative
- RS Stock No.:
- 128-8468
- Distrelec Article No.:
- 303-97-261
- Mfr. Part No.:
- 113163000-00662717
- Brand:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | MACH LED PLUS - MLAL 42 S | |
| Voltage | 28V dc | |
| Light Style | Linear Fixed | |
| Colour Temperature | 5K | |
| Power | 16W | |
| IP Rating | IP67 | |
| Length | 565mm | |
| Integral Transformer | No | |
| Standards/Approvals | CE | |
| Beam Angle | 90° | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series MACH LED PLUS - MLAL 42 S | ||
Voltage 28V dc | ||
Light Style Linear Fixed | ||
Colour Temperature 5K | ||
Power 16W | ||
IP Rating IP67 | ||
Length 565mm | ||
Integral Transformer No | ||
Standards/Approvals CE | ||
Beam Angle 90° | ||
- COO (Country of Origin):
- DE
Waldmann Surfance Mount MACH LED Machine Light
The Waldmann MACH LED Plus 40 supports several visual tasks, even if when the space is limited. With an outer diameter of 40 mm and minimum length of 190 mm the MACH LED PLUS 40 ensures high illuminance with an impressive output density. ;This machine light reflects the state-of-the-art technology, with the latest LEDs, developed optics and a modern housing concept. With a protection rating of IP67, the MACH LED PLUS 40 is waterproof and oils and cooling lubricant resistant.
Features and Benefits
• Aluminium housing with solid safety glass;• Maintenance free LED technology;• Lifetime hours: 60000 hours;• Potted M12 connector;• Rate of protection: IP67
Waldmann
Related links
- Waldmann MACH LED PLUS - MLAL 42 S LED Machine Light 28V dc 565 mm
- Waldmann MACH LED PLUS - MLAL 27 S LED Machine Light 28V dc 390 mm
- Waldmann MACH LED PLUS - MLAL 12 S LED Machine Light 28V dc 215 mm
- Waldmann MACH LED PLUS - MLAL 57 S LED Machine Light 28V dc 740 mm
- Waldmann MACH LED Plus LED Machine Light 30V dc 565 mm
- Waldmann MACH LED Plus LED Machine Light 30V dc 790 mm Reach, 790 mm
- Waldmann MACH LED Plus LED Machine Light 30V dc 650 mm Reach, 650 mm
- Waldmann MYAL 6 S LED Machine Light 40V dc IP67 3 m
