Lutronic 6157 80555 LED Machine Light, 24 W, IP67, 860 mm
- RS Stock No.:
- 595-776
- Mfr. Part No.:
- 6157 8055 S09 24W
- Brand:
- Lutronic
This image is representative of the product range
Subtotal (1 unit)*
$771.39
(exc. GST)
$848.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $771.39 |
*price indicative
- RS Stock No.:
- 595-776
- Mfr. Part No.:
- 6157 8055 S09 24W
- Brand:
- Lutronic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lutronic | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | 6157 80555 | |
| Light Style | Linear Led Light | |
| Power | 24W | |
| Colour Temperature | 5500K | |
| Colour | White | |
| IP Rating | IP67 | |
| Length | 860mm | |
| Standards/Approvals | RoHS | |
| Width | 28mm | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand Lutronic | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series 6157 80555 | ||
Light Style Linear Led Light | ||
Power 24W | ||
Colour Temperature 5500K | ||
Colour White | ||
IP Rating IP67 | ||
Length 860mm | ||
Standards/Approvals RoHS | ||
Width 28mm | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- DE
Related links
- Lutronic 6157 80555 LED Machine Light IP67, 300 mm
- Lutronic 6157 80555 LED Machine Light IP67, 580 mm
- Lutronic 6157 80555 LED Machine Light IP67, 160 mm
- LED2WORK 118310 LED Machine Light 24V dc IP69K, 540 mm
- LED2WORK 110110 LED Machine Light 24V dc IP69K, 565 mm
- LED2WORK LEANLED II LED Machine Light 24V dc 1020 mm
- LED2WORK 118510 LED Machine Light 24V dc IP67, 1040 mm
- Waldmann MACH LED Plus LED Machine Light 30V dc 650 mm Reach, 650 mm
