RS Better World
LED2WORK 1560 LED LED Tube Light, 12 W, 277V, IP67, IP69K, 300 mm
- RS Stock No.:
- 652-143
- Mfr. Part No.:
- 156010-11
- Brand:
- LED2WORK
This image is representative of the product range
Subtotal (1 unit)*
$383.07
(exc. GST)
$421.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $383.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-143
- Mfr. Part No.:
- 156010-11
- Brand:
- LED2WORK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | LED Tube Light | |
| Lamp Type | LED | |
| Series | 1560 | |
| Lamp Supplied | Yes | |
| Voltage | 277V | |
| Power | 12W | |
| Colour Temperature | 5600K | |
| Colour | White | |
| IP Rating | IP67, IP69K | |
| Length | 300mm | |
| Plug Type | M12 | |
| Lifespan | 100000h | |
| Standards/Approvals | UKCA | |
| Width | 70mm | |
| Better World Product | Yes | |
| Better World Verification | EU Energy Efficiency Label D, UK Energy Efficiency Label D | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type LED Tube Light | ||
Lamp Type LED | ||
Series 1560 | ||
Lamp Supplied Yes | ||
Voltage 277V | ||
Power 12W | ||
Colour Temperature 5600K | ||
Colour White | ||
IP Rating IP67, IP69K | ||
Length 300mm | ||
Plug Type M12 | ||
Lifespan 100000h | ||
Standards/Approvals UKCA | ||
Width 70mm | ||
Better World Product Yes | ||
Better World Verification EU Energy Efficiency Label D, UK Energy Efficiency Label D | ||
Beam Angle 100° | ||
Non Compliant
- COO (Country of Origin):
- DE
The LED2WORK TUBELED 70 EVO machine light is equipped with SMD LED technology and designed with 3 poles, offering a wide 100 degree beam angle for enhanced illumination. It is constructed with Durable aluminum and glass housing.
Degree of protection IP67/IP69K
Glare control diffuser film
Related links
- LED2WORK 1560 LED LED Tube Light 24V IP69K, 300 mm
- LED2WORK 1564 LED LED Tube Light 277V IP69K, 1100 mm
- LED2WORK 1565 LED LED Tube Light 277V IP69K, 1580 mm
- LED2WORK 1562 LED LED Tube Light 277V IP69K, 560 mm
- LED2WORK 1563 LED LED Tube Light 277V IP69K, 790 mm
- LED2WORK 1561 LED LED Tube Light 277V IP69K, 510 mm
- LED2WORK 1572 LED LED Tube Light 24V 298 mm
- LED2WORK 118110 LED Machine Light 24V dc IP67, 280 mm
