- RS Stock No.:
- 238-7868
- Mfr. Part No.:
- FG03139
- Brand:
- CRC
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) Each
$34.27
(exc. GST)
$37.70
(inc. GST)
Units | Per unit |
1 + | $34.27 |
- RS Stock No.:
- 238-7868
- Mfr. Part No.:
- FG03139
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The CRC Parcel Glide Silicone Lubricant 15OZ is an NSF H1 registered, silicone spray for package handling applications. It forms a colourless, odourless, non-staining film that lubricates and protects in metal to non-metal packaging and sorting applications. It eliminates the binding and sticking of packages and boxes, while protecting most surfaces. It helps boxes glide down shuts and rails on package handling and sorting conveyors and it is recommended to lubricate package handling equipment such as chutes, guides, rails and conveyors.
Wide Temperature Range
Better coverage and deeper penetration
Non-Hardening Film
Harmless to Most Rubbers and Plastics
Reduces Galling and Friction
Better coverage and deeper penetration
Non-Hardening Film
Harmless to Most Rubbers and Plastics
Reduces Galling and Friction
Specifications
Attribute | Value |
---|---|
Trade Name | Parcel Glide Silicone Lubricant |
Lubricant Type | Silicone |
Package Size | 375 g |
Food Processing Safe | No |
Category | Anti-friction |
Application | Conveyors |
Type | Multipurpose Lubricant |
Related links
- CRC Lubricant Silicone 300 g ELECTRICAL QUALITY Silicone
- CRC Lubricant Water Based 369 g FOOD GRADE Silicone WATER BASED
- CRC Lubricant Silicone 473 ml FOOD GRADE Silicone
- CRC Lubricant Silicone 312 g CHUTE LUBE
- Rocol Lubricant Silicone 380 g Foodlube® Hi-Temp 2,Food Safe
- CRC Lubricant Aerosol 300 g Tac2 Chain Lubricant
- CRC Lubricant Silicone 284 g FOOD GRADE Silicone
- CRC Lubricant Silicone 300 g AUTOMOTIVE Silicone