WD-40 Lubricant Petroleum 100 ml Aerosol
- RS Stock No.:
- 189-068
- Mfr. Part No.:
- 44201/RS
- Brand:
- WD-40
Get a bulk buy discount
Add 10 more to save $0.60
View bulk pricing optionsSubtotal (1 unit)*
$6.65
(exc. GST)
$7.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 277 unit(s) ready to ship from another location
- Plus 168 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.65 | - |
| 10 - 19 | $6.59 | $0.60 |
| 20 + | $6.45 | $4.00 |
*price indicative
- RS Stock No.:
- 189-068
- Mfr. Part No.:
- 44201/RS
- Brand:
- WD-40
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WD-40 | |
| Product Type | Lubricant | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 100 ml | |
| Food Safe | No | |
| Colour | Amber | |
| Base Material | Petroleum | |
| Application | Rust Protection, Corrosion Protection | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WD-40 | ||
Product Type Lubricant | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 100 ml | ||
Food Safe No | ||
Colour Amber | ||
Base Material Petroleum | ||
Application Rust Protection, Corrosion Protection | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
WD-40 Petroleum Lubricant
The WD-40 100ml petroleum lubricant aerosol is an all-purpose liquid for displacing moisture, corrosion control, lubrication, cleaning and penetration. It can penetrate the minute grain boundaries on all metals. It protects the metal from rust and corrosion and penetrates stuck or jammed parts, displaces moisture, and lubricates just about anything. This product is also great when it comes to cleaning grease, grime, and other marks from most surfaces. This lubricant is a mixture of chemical concentrates suspended in a high-grade petroleum distillate. It does not affect fabrics, rubbers or plastics.
Warning:
Flammable
Features and Benefits
Working temperature ranges between -100⁰F and 500⁰F
Available with a smart straw fixed straw delivery system for wide-area use or more precise usage
Protects metal surfaces with corrosion-resistant ingredients
Loosens rust-to-metal bonds and frees stuck, frozen or rusted metal parts
Quickly dries out electrical systems to eliminate moisture-induced short circuits
Applications
Light machinery
Electrical equipment
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- WD-40 Smart Straw Lubricant Multi-Purpose 450 ml Aerosol
- WD-40 Lubricant Multi-Purpose 600 ml Aerosol
- WD-40 Flexible Straw Lubricant Multi-Purpose 400 ml Aerosol
- Electrolube Platenclene Cleaner 100 ml Aerosol
- Rocol Foodlube WD Spray Lubricant Polytetrafluoroethylene 300 ml Aerosol Food Safe
- Greases
- Ambersil Silicone LUBRICANT Lubricant Silicone 500 ml Aerosol
- Rocol Ultraglide Spray Lubricant Aerosol 400 ml Aerosol
