DiodesZetex 74LVC1G57DW-7, 1 2-Input Multifunction Logic Gate, 6-Pin SOT-363
- RS Stock No.:
- 921-0290
- Mfr. Part No.:
- 74LVC1G57DW-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$9.40
(exc. GST)
$10.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,900 unit(s) shipping from 13 October 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 700 | $0.094 | $9.40 |
| 800 - 1400 | $0.092 | $9.20 |
| 1500 + | $0.09 | $9.00 |
*price indicative
- RS Stock No.:
- 921-0290
- Mfr. Part No.:
- 74LVC1G57DW-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Logic Function | Multifunction | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SOT-363 | |
| Pin Count | 6 | |
| Logic Family | LVC | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 6.4ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -32mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.2mm | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.65V | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 32mA | |
| Automotive Standard | No | |
| Output Type | Push Pull | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Logic Function Multifunction | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOT-363 | ||
Pin Count 6 | ||
Logic Family LVC | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 6.4ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -32mA | ||
Maximum Operating Temperature 125°C | ||
Length 2.2mm | ||
Height 1mm | ||
Minimum Supply Voltage 1.65V | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 32mA | ||
Automotive Standard No | ||
Output Type Push Pull | ||
- COO (Country of Origin):
- CN
74LVC1G Family, Diodes Inc
74LVC Family
Related links
- DiodesZetex 6-Pin SOT-363
- DiodesZetex 74LVC1G97DW-7 6-Pin SOT-363
- onsemi MC14572UBDR2G 16-Pin SOIC
- Texas Instruments SN74LS51D 14-Pin SOIC
- Texas Instruments SN74LVC1G97DBVT 3-Input Multifunction Schmitt Trigger Logic Gate, 6-Pin SOT-23
- Texas Instruments SN74LVC1G58DBVR 3-Input Multifunction Schmitt Trigger Logic Gate, 6-Pin SOT-23
- Texas Instruments SN74AUP1G97DBVT 3-Input Multifunction Schmitt Trigger Logic Gate, 6-Pin SOT-23
- Nexperia 74AUP1T97GW-Q100H 3-Input Multifunction Logic Gate, 6-Pin SC-88
