Nexperia 74AUP1T97GW-Q100H 3-Input Multifunction Logic Gate, 6-Pin SC-88
- RS Stock No.:
- 240-1727
- Mfr. Part No.:
- 74AUP1T97GW-Q100H
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$7.58
(exc. GST)
$8.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,875 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.303 | $7.58 |
| 50 - 75 | $0.298 | $7.45 |
| 100 - 225 | $0.292 | $7.30 |
| 250 - 975 | $0.287 | $7.18 |
| 1000 + | $0.282 | $7.05 |
*price indicative
- RS Stock No.:
- 240-1727
- Mfr. Part No.:
- 74AUP1T97GW-Q100H
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Logic Gate | |
| Logic Function | Multifunction | |
| Mount Type | Surface | |
| Number of Inputs per Gate | 3 | |
| Package Type | SC-88 | |
| Pin Count | 6 | |
| Logic Family | AUP | |
| Maximum Propagation Delay Time @ CL | 4.9ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -4mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | JEDEC | |
| Series | 74AUP1T97GW-Q100H | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 3.6V | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Maximum Low Level Output Current | 4mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Logic Gate | ||
Logic Function Multifunction | ||
Mount Type Surface | ||
Number of Inputs per Gate 3 | ||
Package Type SC-88 | ||
Pin Count 6 | ||
Logic Family AUP | ||
Maximum Propagation Delay Time @ CL 4.9ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -4mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals JEDEC | ||
Series 74AUP1T97GW-Q100H | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 3.6V | ||
Length 2.2mm | ||
Height 1.1mm | ||
Maximum Low Level Output Current 4mA | ||
Automotive Standard AEC-Q100 | ||
The Nexperia configurable multiple function gate is with level translating, Schmitt-trigger inputs. The device can be configured as any of the following logic functions MUX, AND, OR, NAND, NOR, inverter and buffer; using the 3-bit input. All inputs can be
Wide supply voltage range from 2.3 V to 3.6 V
CMOS low power dissipation
High noise immunity
Overvoltage tolerant inputs to 3.6 V
Low noise overshoot and undershoot < 10 % of VCC
IOFF circuitry provides partial power-down mode operation
Latch-up performance exceeds 100 mA per JESD 78 Class II
Low static power consumption; ICC1.5 μA (maximum)
Related links
- Nexperia 3-Input Multifunction Logic Gate, 6-Pin SC-88
- Nexperia 6-Pin SC-88
- Nexperia 74LVC1G57GW 1 3-Input Multifunction Logic Gate, 6-Pin SC-88
- Texas Instruments 6-Pin SC-70
- Texas Instruments SN74LVC1G97DCKR 6-Pin SC-70
- Texas Instruments SN74LVC1G97DBVT 3-Input Multifunction Schmitt Trigger Logic Gate, 6-Pin SOT-23
- Texas Instruments SN74LVC1G58DBVR 3-Input Multifunction Schmitt Trigger Logic Gate, 6-Pin SOT-23
- Texas Instruments SN74AUP1G97DBVT 3-Input Multifunction Schmitt Trigger Logic Gate, 6-Pin SOT-23
