Texas Instruments SN74LVC1G97DBVT 3-Input Multifunction Schmitt Trigger Logic Gate, 6-Pin SOT-23
- RS Stock No.:
- 162-7479
- Mfr. Part No.:
- SN74LVC1G97DBVT
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 162-7479
- Mfr. Part No.:
- SN74LVC1G97DBVT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | Multifunction | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 3 | |
| Schmitt Trigger Input | Yes | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Logic Family | LVC | |
| Input Type | Schmitt Trigger | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -32mA | |
| Maximum Propagation Delay Time @ Maximum CL | 5.1 ns @ 5 V, 6.3 ns @ 3.3 V | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Low Level Output Current | 32mA | |
| Width | 1.6mm | |
| Height | 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2.9mm | |
| Propagation Delay Test Condition | 50pF | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function Multifunction | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 3 | ||
Schmitt Trigger Input Yes | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Logic Family LVC | ||
Input Type Schmitt Trigger | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -32mA | ||
Maximum Propagation Delay Time @ Maximum CL 5.1 ns @ 5 V, 6.3 ns @ 3.3 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Low Level Output Current 32mA | ||
Width 1.6mm | ||
Height 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 2.9mm | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Related links
- Texas Instruments SN74LVC1G58DBVR 3-Input Multifunction Schmitt Trigger Logic Gate, 6-Pin SOT-23
- Texas Instruments SN74AUP1G97DBVT 3-Input Multifunction Schmitt Trigger Logic Gate, 6-Pin SOT-23
- Texas Instruments 6-Pin SC-70
- Texas Instruments SN74LVC1G97DCKR 6-Pin SC-70
- onsemi NC7SZ57P6X 6-Pin SC-70
- Nexperia 74LVC1G57GW 1 3-Input Multifunction Logic Gate, 6-Pin SC-88
- Nexperia 3-Input Multifunction Logic Gate, 6-Pin SC-88
- Nexperia 74AUP1T97GW-Q100H 3-Input Multifunction Logic Gate, 6-Pin SC-88
