Toshiba TC7WH32FK,LJ(CT 2-Input OR Logic Gate, 8-Pin SSOP
- RS Stock No.:
- 896-6784P
- Mfr. Part No.:
- TC7WH32FK,LJ(CT
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-6784P
- Mfr. Part No.:
- TC7WH32FK,LJ(CT
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | OR | |
| Mounting Type | Surface Mount | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SSOP | |
| Pin Count | 8 | |
| Logic Family | VHC | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 13 ns @ 50 pF | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Low Level Output Current | 8mA | |
| Length | 2.9mm | |
| Output Type | CMOS | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Propagation Delay Test Condition | 50pF | |
| Dimensions | 2.9 x 2.8 x 1mm | |
| Height | 1mm | |
| Width | 2.8mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function OR | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SSOP | ||
Pin Count 8 | ||
Logic Family VHC | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ Maximum CL 13 ns @ 50 pF | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 8mA | ||
Length 2.9mm | ||
Output Type CMOS | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 2.9 x 2.8 x 1mm | ||
Height 1mm | ||
Width 2.8mm | ||
- COO (Country of Origin):
- TH
Related links
- Toshiba TC7WH32FK(TE85L 8-Pin SSOP
- Texas Instruments SN74LVC2G32DCTR 8-Pin SSOP
- Toshiba TC7W08FK(F) 8-Pin SSOP
- Toshiba TC7W08FU(F) 8-Pin SSOP
- Toshiba TC7WH08FU(F) 8-Pin SSOP
- Toshiba TC7SH00FU 1 2-Input NAND Logic Gate, 5-Pin SSOP
- Toshiba TC7SH02FU 1 2-Input NOR Logic Gate, 5-Pin SSOP
- Texas Instruments 74LVC2G132DCTR 8-Pin SSOP
