Toshiba TC7W08FK(F), Dual 2-Input AND Logic Gate, 8-Pin SSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
540-7204
Mfr. Part No.:
TC7W08FK(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

2

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SSOP

Pin Count

8

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

13 ns @ 6 V, 15 ns @ 4.5 V, 75 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Dimensions

2 x 2.3 x 0.7mm

Height

0.7mm

Width

2.3mm

Length

2mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy