Texas Instruments 74LVC2G132DCTR, Dual 2-Input NAND Schmitt Trigger Logic Gate, 8-Pin SSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
660-7225
Mfr. Part No.:
74LVC2G132DCTR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

2

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SSOP

Pin Count

8

Logic Family

LVC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

5 ns @ 5 V, 6 ns @ 3.3 V

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Height

1.29mm

Dimensions

2.95 x 2.8 x 1.29mm

Width

2.8mm

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

2.95mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy