Nexperia 74LV08PW,112, Quad 2-Input AND Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 816-8703
- Mfr. Part No.:
- 74LV08PW,112
- Brand:
- Nexperia
This image is representative of the product range
- RS Stock No.:
- 816-8703
- Mfr. Part No.:
- 74LV08PW,112
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | AND | |
| Mounting Type | Surface Mount | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | LV | |
| Input Type | CMOS | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum High Level Output Current | -12mA | |
| Maximum Propagation Delay Time @ Maximum CL | 33 ns @ 15 pF | |
| Minimum Operating Supply Voltage | 1 V | |
| Maximum Low Level Output Current | 12mA | |
| Length | 5.1mm | |
| Propagation Delay Test Condition | 15pF | |
| Width | 4.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Output Type | Single Ended | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function AND | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family LV | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -12mA | ||
Maximum Propagation Delay Time @ Maximum CL 33 ns @ 15 pF | ||
Minimum Operating Supply Voltage 1 V | ||
Maximum Low Level Output Current 12mA | ||
Length 5.1mm | ||
Propagation Delay Test Condition 15pF | ||
Width 4.5mm | ||
Minimum Operating Temperature -40 °C | ||
Output Type Single Ended | ||
Height 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
