Toshiba TC74VHC08FT, Quad 2-Input AND Logic Gate, 14-Pin TSSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
465-2150P
Mfr. Part No.:
TC74VHC08FT
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

VHC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

12.3 ns @ 3.3 V, 7.9 ns @ 5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

5mm

Width

4.4mm

Height

1mm

Dimensions

5 x 4.4 x 1mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy