Nexperia 74HC08PW-Q100,118, 4 2-Input AND Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 152-6502
- Mfr. Part No.:
- 74HC08PW-Q100,118
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 152-6502
- Mfr. Part No.:
- 74HC08PW-Q100,118
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | 74HC | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 23ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 6V | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Minimum Supply Voltage | 2V | |
| Height | 950μm | |
| Maximum Low Level Output Current | 5.2mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family 74HC | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 23ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 6V | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Minimum Supply Voltage 2V | ||
Height 950μm | ||
Maximum Low Level Output Current 5.2mA | ||
Automotive Standard AEC-Q100 | ||
Quad 2-input AND gate, The 74HC08-Q100, 7 4HCT08-Q100 is a quad 2-input AND gate. Inputs include clamp diodes. This enables the use of current limiting resistors to Interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Automotive product qualification in accordance with AEC-Q100 (Grade 1)
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Complies with JEDEC standard no. 7A
