Nexperia 74HC1G86GW,125, 1 2-Input XOR Logic Gate, 5-Pin TSSOP
- RS Stock No.:
- 775-7762
- Mfr. Part No.:
- 74HC1G86GW,125
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 tape of 30 units)*
$5.13
(exc. GST)
$5.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 67,170 unit(s) shipping from 25 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 30 - 720 | $0.171 | $5.13 |
| 750 - 1470 | $0.167 | $5.01 |
| 1500 + | $0.164 | $4.92 |
*price indicative
- RS Stock No.:
- 775-7762
- Mfr. Part No.:
- 74HC1G86GW,125
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Function | XOR | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 5 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -2.6mA | |
| Maximum Propagation Delay Time @ CL | 23ns | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.25mm | |
| Standards/Approvals | No | |
| Series | 74HC1G | |
| Height | 1mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Maximum Low Level Output Current | 2.6mA | |
| Automotive Standard | No | |
| Output Type | Current | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Function XOR | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 5 | ||
Logic Family HC | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -2.6mA | ||
Maximum Propagation Delay Time @ CL 23ns | ||
Maximum Operating Temperature 125°C | ||
Length 2.25mm | ||
Standards/Approvals No | ||
Series 74HC1G | ||
Height 1mm | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Maximum Low Level Output Current 2.6mA | ||
Automotive Standard No | ||
Output Type Current | ||
- COO (Country of Origin):
- MY
74HC1G/74HC2G Series, Nexperia
74HC Family
Related links
- Nexperia 5-Pin TSSOP
- Nexperia 74AHC1G86GW 1 2-Input XOR Logic Gate, 5-Pin TSSOP
- Nexperia 74LVC1G86GW 1 2-Input XOR Schmitt Trigger Input Logic Gate, 5-Pin TSSOP
- Toshiba TC7SZ86F 5-Pin SOT-25
- Toshiba TC7SZ86FU 5-Pin SOT-353
- DiodesZetex 74LVC1G86SE-7 5-Pin SOT-353
- Toshiba 5-Pin SOT-353
- DiodesZetex 5-Pin SOT-353
