Toshiba TC7SZ86FU, 1 2-Input XOR Logic Gate, 5-Pin SOT-353

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$30.50

(exc. GST)

$33.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 700$0.305$30.50-
800 - 1400$0.298$29.802%
1500 +$0.293$29.303%

*price indicative

Packaging Options:
RS Stock No.:
171-3159
Mfr. Part No.:
TC7SZ86FU
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Logic Gate

Logic Function

XOR

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOT-353

Pin Count

5

Logic Family

CMOS

Input Type

CMOS

Maximum Propagation Delay Time @ CL

6.5ns

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-32mA

Maximum Operating Temperature

125°C

Length

2mm

Height

900μm

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

5.5V

Standards/Approvals

No

Maximum Low Level Output Current

32mA

Output Type

CMOS

Automotive Standard

AEC-Q100

Wide operating temperature range: Topr = -40 to 125 (Note 2)

High output current: ±24 mA (min) at VCC = 3.0 V

Super high speed operation: tpd = 2.9 ns (typ.) at VCC = 5.0 V, CL = 50 pF

Operation voltage range: VCC = 1.65 to 5.5 V

5.5 V tolerant inputs

5.5 V power down protection output

Matches the performance of TC74LCX series when operated at 3.3 V VCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy